IGBT and MOSFET Gate Driver Photocouplers
TLP352(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 8-Pin PDIP
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
3750
Minimum Common Mode Rejection (kV/us)
20
Maximum Rise Time (ns)
15(Typ)
Maximum Fall Time (ns)
8(Typ)
Maximum Propagation Delay Time (tPLH) (ns)
100
Maximum Propagation Delay Time (tPHL) (ns)
200
Maximum Pulse Width Distortion (ns)
50
Output Type
Totem-Pole
Maximum Forward Current (mA)
20
Minimum Forward Voltage (V)
1.4
Maximum Forward Voltage (V)
1.7
Maximum Reverse Voltage (V)
5
Common Mode Voltage (V)
1000
Maximum Operating Supply Voltage (V)
30
Maximum Power Dissipation (mW)
260
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
Package Height
3.65
Package Width
6.4
Package Length
9.66
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

