IGBT and MOSFET Gate Driver Photocouplers
TLP351H(TP1,F)
Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin PDIP SMD T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
3750
Minimum Common Mode Rejection (kV/us)
20
Maximum Rise Time (ns)
50(Typ)
Maximum Fall Time (ns)
50(Typ)
Maximum Propagation Delay Time (tPLH) (ns)
700
Maximum Propagation Delay Time (tPHL) (ns)
700
Maximum Pulse Width Distortion (ns)
500
Output Type
Push-Pull
Maximum Peak Output Current (A)
0.6
Maximum Forward Current (mA)
20
Minimum Forward Voltage (V)
1.45
Maximum Forward Voltage (V)
1.7
Maximum Reverse Voltage (V)
5
Common Mode Voltage (V)
1000
Maximum Operating Supply Voltage (V)
30
Maximum Power Dissipation (mW)
260
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.65 mm
Package Width
6.4 mm
Package Length
9.66 mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8

