Arrow Electronic Components Online
TLP351HF|TOSHIBA|simage
TLP351HF|TOSHIBA|limage
IGBT and MOSFET Gate Driver Photocouplers

TLP351H(F)

Optocoupler Drive Push-Pull 1-CH 30V 8-Pin PDIP Magazine

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    3750
  • Minimum Common Mode Rejection (kV/us)
    15
  • Maximum Propagation Delay Time (tPLH) (ns)
    700
  • Maximum Propagation Delay Time (tPHL) (ns)
    700
  • Output Type
    Push-Pull
  • Maximum Peak Output Current (A)
    0.6
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Magazine
  • Mounting
    Through Hole
  • Package Height
    3.65
  • Package Width
    6.4
  • Package Length
    9.66
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources