Solid State Relays - SSRs
TLP3451(TP,F
Solid State Relay 20mA 1.4V DC-IN AC/DC-OUT 4-Pin VSON T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.30
Input Type
DC
Minimum Input Voltage (V)
1.1
Maximum Input Voltage (V)
1.4
Maximum Input Current (mA)
20
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
500(RMS)
Typical Input to Output Capacitance (pF)
1
Maximum Power Dissipation (mW)
50
Maximum Turn-On Time (ms)
0.2
Maximum Turn-Off Time (ms)
0.2
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2.45
Package Length
1.45
PCB changed
4
Standard Package Name
SON
Supplier Package
VSON
Pin Count
4

