Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
5
Maximum Input Voltage (V)
20
Maximum Output Voltage (V)
80
Maximum Output Current (A)
0.12
Output Device
MOSFET
Output Type
AC|DC
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2.45
Package Length
1.45
PCB changed
4
Standard Package Name
SON
Supplier Package
VSON
Pin Count
4

