Arrow Electronic Components Online
TLP3412TPF|TOSHIBA|simage
TLP3412TPF|TOSHIBA|limage
Solid State Relays - SSRs

TLP3412(TP,F

Relay SSR 20mA 1.4V DC-IN AC/DC-OUT 4-Pin VSON T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.1
  • Maximum Input Voltage (V)
    1.4
  • Maximum Input Current (mA)
    20
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    500(RMS)
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2.45
  • Package Length
    1.45
  • PCB changed
    4
  • Standard Package Name
    SON
  • Supplier Package
    VSON
  • Pin Count
    4
  • Lead Shape
    Concave Side

Documentation and Resources

Datasheets
Design resources