Solid State Relays - SSRs
TLP3341(TP15,F)
Solid State Relay 50mA 1.3V DC-IN 0.14A 40V DC-OUT 4-Pin USOP T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1
Maximum Input Voltage (V)
1.3
Maximum Input Current (mA)
50
Maximum Output Voltage (V)
40
Maximum Output Current (A)
0.14
Output Device
MOSFET
Output Type
DC
I/O Isolation Voltage (V)
1000(RMS)
Maximum Off-State Leakage Current (uA)
0.001
Typical Input to Output Capacitance (pF)
0.4
Maximum Power Dissipation (mW)
200
Maximum Turn-On Time (ms)
0.2
Maximum Turn-Off Time (ms)
0.2
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65
Package Width
2.85
Package Length
2.2
PCB changed
4
Standard Package Name
SO
Supplier Package
USOP
Pin Count
4

