Solid State Relays - SSRs
TLP3109(TP,F
Relay SSR 25mA 1.48V DC-IN 2A 100V AC/DC-OUT 6-Pin SOP T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
LTB
HTS
8541.40.8000
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.18
Maximum Input Voltage (V)
1.48
Maximum Input Current (mA)
25
Maximum Output Voltage (V)
100
Maximum Output Current (A)
2
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
1500(RMS)
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1(Max)
Package Width
4.4
Package Length
6.3
PCB changed
6
Standard Package Name
SO
Supplier Package
SOP
Pin Count
6
Lead Shape
Gull-wing

