Solid State Relays - SSRs
TLP3107(TP,F(O
Solid State Relay 25mA 1.48V DC-IN AC/DC-OUT 6-Pin SOP T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.18
Maximum Input Voltage (V)
1.48
Maximum Input Current (mA)
25
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
1500(RMS)
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Mounting
Surface Mount
Package Height
2.1(Max)
Package Width
4.4
Package Length
6.3
PCB changed
6
Standard Package Name
SO
Supplier Package
SOP
Pin Count
6
Lead Shape
Gull-wing

