Arrow Electronic Components Online
TLP3107F|TOSHIBA|simage
TLP3107F|TOSHIBA|limage
Solid State Relays - SSRs

TLP3107(F

Relay SSR 30mA 1.48V DC-IN 3.3A 60V AC/DC-OUT 6-Pin SOP Bulk

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.18
  • Maximum Input Voltage (V)
    1.48
  • Maximum Input Current (mA)
    30
  • Maximum Output Voltage (V)
    60
  • Maximum Output Current (A)
    3.3
  • Output Device
    Photocoupler
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    1500
  • Maximum Power Dissipation (mW)
    50
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    2.1(Max)
  • Package Width
    4.4
  • Package Length
    6.3
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources