Arrow Electronic Components Online
TLP3062SCF|TOSHIBA|simage
TLP3062SCF|TOSHIBA|limage
Triac and SCR Output Photocouplers

TLP3062(S,C,F)

Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Zero-Crossing Circuit
    Yes
  • Standard
    BSI|SEMKO|UL
  • Output Device
    Triac
  • Output Type
    AC
  • Maximum Output Voltage (VAC)
    420(Min)
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Forward Voltage (V)
    1
  • Typical Forward Voltage (V)
    1.15
  • Maximum Forward Voltage (V)
    1.3
  • Repetitive Peak Off-State Voltage (V)
    600(Min)
  • Maximum Reverse Voltage (V)
    5
  • Typical Critical Rate of Rise of Off-State Voltage (V/us)
    500
  • Maximum Forward Current (mA)
    50
  • Minimum Trigger Current (mA)
    5(Typ)
  • Maximum Continuous Output Current (mA)
    100
  • Repetitive Peak Off-State Current (uA)
    1
  • Maximum Power Dissipation (mW)
    330
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    3.65 mm
  • Package Width
    6.4 mm
  • Package Length
    7.12 mm
  • PCB changed
    5
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    5
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources