Triac and SCR Output Photocouplers
TLP3052AF(D4,F(O
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP Tube
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.49.95.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
No
Standard
CQC|CSA|cUL|UL|VDE
Output Device
Triac
Output Type
AC
Maximum Output Voltage (VAC)
420(Min)
Minimum Isolation Voltage (Vrms)
5000
Minimum Forward Voltage (V)
1
Typical Forward Voltage (V)
1.15
Maximum Forward Voltage (V)
1.3
Repetitive Peak Off-State Voltage (V)
600(Min)
Maximum Reverse Voltage (V)
5
Typical Critical Rate of Rise of Off-State Voltage (V/us)
2000
Maximum Forward Current (mA)
50
Minimum Trigger Current (mA)
10(Max)
Repetitive Peak Off-State Current (uA)
1
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
3.65
Package Width
6.4
Package Length
7.12
PCB changed
5
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
5
Lead Shape
Through Hole

