Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Gate Type
Inverter
Maximum Data Rate
15MBd
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
5000
Typical Rise Time (us)
0.012
Typical Fall Time (us)
0.003
Maximum Propagation Delay Time (ns)
75
Standard
VDE|UL|cUL
Input Type
DC
Maximum Forward Current (mA)
20
Maximum Continuous Output Current (mA)
50
Minimum Forward Voltage (V)
1.45
Typical Forward Voltage (V)
1.55
Maximum Forward Voltage (V)
1.7
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Magazine
Mounting
Through Hole
Package Height
3.65
Package Width
6.4
Package Length
9.66
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

