Arrow Electronic Components Online
TLP2962D4F|TOSHIBA|limage
TLP2962D4F|TOSHIBA|simage
Logic Output Photocouplers

TLP2962(D4,F)

Optocoupler Logic-Out Open Collector DC-IN 8-Pin PDIP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Direction Type
    Uni-Directional
  • Minimum Isolation Voltage (Vrms)
    5000
  • Typical Rise Time (us)
    0.012
  • Typical Fall Time (us)
    0.003
  • Maximum Propagation Delay Time (ns)
    75
  • Input Type
    DC
  • Output Type
    Open Collector
  • Maximum Forward Current (mA)
    20
  • Maximum Continuous Output Current (mA)
    50
  • Minimum Forward Voltage (V)
    1.45
  • Typical Forward Voltage (V)
    1.55
  • Maximum Forward Voltage (V)
    1.7
  • Maximum Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Package Height
    3.65
  • Package Width
    6.4
  • Package Length
    9.66
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources