Arrow Electronic Components Online
TLP2770TPE|TOSHIBA|simage
TLP2770TPE|TOSHIBA|limage
Logic Output Photocouplers

TLP2770(TP,E

Optocoupler Logic-Out Totem-Pole DC-IN 6-Pin SO T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Gate Type
    AND Schmitt
  • Maximum Data Rate
    20Mbps
  • Polarity
    Inverting
  • Direction Type
    Uni-Directional
  • Minimum Isolation Voltage (Vrms)
    5000
  • Typical Rise Time (us)
    0.0013
  • Typical Fall Time (us)
    0.001
  • Maximum Propagation Delay Time (ns)
    60
  • Standard
    VDE|cUL|UL
  • Input Type
    DC
  • Output Type
    Totem-Pole
  • Minimum Forward Voltage (V)
    1.15
  • Maximum Forward Voltage (V)
    1.85
  • Maximum Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    7.5
  • Package Length
    3.84
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources