Arrow Electronic Components Online
TLP2766ATPE|TOSHIBA|simage
TLP2766ATPE|TOSHIBA|limage
논리 출력 광결합기

TLP2766A(TP,E

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO T/R

Toshiba
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Logic Gate Type
    NAND Schmitt
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    20MBd(Typ)
  • Polarity
    Inverting
  • Direction Type
    Uni-Directional
  • Minimum Isolation Voltage (Vrms)
    5000
  • Typical Rise Time (us)
    0.005
  • Typical Fall Time (us)
    0.004
  • Maximum Propagation Delay Time (ns)
    40
  • Standard
    VDE|UL|EN|cUL|CSA|CQC
  • Input Type
    DC
  • Output Type
    Totem-Pole
  • Maximum Forward Current (mA)
    25
  • Maximum Continuous Output Current (mA)
    10
  • Minimum Forward Voltage (V)
    1.4
  • Maximum Forward Voltage (V)
    1.8
  • Maximum Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    7.5
  • Package Length
    3.84
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources