Arrow Electronic Components Online
TLP2703TPE|TOSHIBA|simage
TLP2703TPE|TOSHIBA|limage
Transistor and Photovoltaic Output Photocouplers

TLP2703(TP,E

DC-IN 1-CH Darlington With Base DC-OUT 6-Pin SO T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Darlington With Base
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Forward Voltage (V)
    1.6
  • Maximum Current Transfer Ratio (%)
    8000
  • Standard
    UL|cUL|VDE|CSA
  • Maximum Power Dissipation (mW)
    100
  • Minimum Forward Voltage (V)
    1.3
  • Maximum Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    1.47
  • Maximum Forward Current (mA)
    20
  • Packaging
    Tape and Reel
  • Minimum Current Transfer Ratio (%)
    900
  • Current Transfer Ratio Test Current (mA)
    0.5
  • Maximum Data Rate
    100kbps
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    7.5
  • Package Length
    3.84
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources