Triac and SCR Output Photocouplers
TLP265J(T7-TPL,E
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
No
Maximum Turn-On Time (us)
100
Standard
CSA|cUL|UL
Output Device
Triac
Output Type
AC
Maximum Output Voltage (VAC)
420
Minimum Isolation Voltage (Vrms)
3750
Minimum Forward Voltage (V)
1
Typical Forward Voltage (V)
1.27
Maximum Forward Voltage (V)
1.4
Repetitive Peak Off-State Voltage (V)
600
Maximum Reverse Voltage (V)
5
Typical Critical Rate of Rise of Off-State Voltage (V/us)
500
Maximum Forward Current (mA)
50
Minimum Trigger Current (mA)
10(Max)
Maximum Continuous Output Current (mA)
70
Repetitive Peak Off-State Current (uA)
1
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1
Package Width
4.55
Package Length
3.7
PCB changed
4
Standard Package Name
SO
Supplier Package
SO
Pin Count
4
Lead Shape
Gull-wing

