Arrow Electronic Components Online
TLP2531TP1F|TOSHIBA|simage
TLP2531TP1F|TOSHIBA|limage
Transistor and Photovoltaic Output Photocouplers

TLP2531(TP1,F)

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor With Base
  • Number of Channels per Chip
    2
  • Minimum Isolation Voltage (Vrms)
    2500
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Maximum Forward Voltage (V)
    1.7
  • Maximum Current Transfer Ratio (%)
    30(Typ)
  • Standard
    UL
  • Maximum Collector Current (mA)
    8
  • Maximum Power Dissipation (mW)
    45
  • Maximum Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    1.65
  • Maximum Forward Current (mA)
    25
  • Packaging
    Tape and Reel
  • Minimum Current Transfer Ratio (%)
    19
  • Current Transfer Ratio Test Current (mA)
    16
  • Mounting
    Surface Mount
  • Package Height
    3.65 mm
  • Package Width
    6.4 mm
  • Package Length
    9.66 mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources