Solid State Relays - SSRs
TLP240J(LF1,F
Relay SSR 25mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin PDIP SMD Tube
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.1
Maximum Input Voltage (V)
1.4
Maximum Input Current (mA)
25
Maximum Output Voltage (V)
600
Maximum Output Current (A)
0.09
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
5000(RMS)
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
3.65
Package Width
6.4
Package Length
4.58
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
4
Order Quantity

