Solid State Relays - SSRs
TLP240GA(F
Relay SSR 19.5mA 1.4V DC-IN 0.12A 400V AC/DC-OUT 4-Pin PDIP
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.60
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
1.1
Maximum Input Voltage (V)
1.4
Maximum Input Current (mA)
19.5
Maximum Output Voltage (V)
400
Maximum Output Current (A)
0.12
Output Device
MOSFET
Output Type
AC|DC
I/O Isolation Voltage (V)
5000(RMS)
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
0.25(Min)
Package Width
4.58
Package Length
6.4
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
4
Lead Shape
Through Hole
Order Quantity