Arrow Electronic Components Online
TLP240AF|TOSHIBA|simage
TLP240AF|TOSHIBA|limage
Solid State Relays - SSRs

TLP240A(F

Solid State Relay 25mA 1.4V DC-IN DC-OUT 4-Pin PDIP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.30
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.1
  • Maximum Input Voltage (V)
    1.4
  • Maximum Input Current (mA)
    25
  • Output Device
    MOSFET
  • Output Type
    DC
  • I/O Isolation Voltage (V)
    5000
  • Typical Input to Output Capacitance (pF)
    0.8
  • Maximum Power Dissipation (mW)
    500
  • Maximum Turn-On Time (ms)
    3
  • Maximum Turn-Off Time (ms)
    1
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Mounting
    Through Hole
  • Package Height
    3.65
  • Package Width
    6.4
  • Package Length
    4.58
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources