Logic Output Photocouplers
TLP2370(TPR,E
Optocoupler Logic-Out Totem-Pole Logic, Inverter-IN 1-CH 5-Pin SO T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Logic Gate Type
Inverter
Number of Channels per Chip
1
Maximum Data Rate
20MBd(Typ)
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
3750
Typical Rise Time (us)
0.003
Typical Fall Time (us)
0.002
Maximum Propagation Delay Time (ns)
60
Standard
cUL|UL|VDE
Input Type
Logic, Inverter
Output Type
Totem-Pole
Maximum Forward Current (mA)
8
Maximum Continuous Output Current (mA)
10
Minimum Forward Voltage (V)
1.35|1.15
Typical Forward Voltage (V)
1.5
Maximum Forward Voltage (V)
1.65|1.85
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1
Package Width
4.55
Package Length
3.7
PCB changed
5
Standard Package Name
SO
Supplier Package
SO
Pin Count
5
Lead Shape
Gull-wing

