Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Logic Gate Type
Inverter
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
3750
Typical Rise Time (us)
0.002
Typical Fall Time (us)
0.001
Maximum Propagation Delay Time (ns)
20
Standard
CSA|cUL|UL|VDE
Input Type
DC
Output Type
Totem-Pole
Minimum Forward Voltage (V)
1.2
Maximum Forward Voltage (V)
2.1
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1
Package Width
4.55
Package Length
3.7
PCB changed
5
Standard Package Name
SO
Supplier Package
SO
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

