論理出力フォトカプラー
TLP2366(V4-TPL,E
Optocoupler Logic-Out Totem-Pole Logic, Inverter-IN 1-CH 5-Pin SO T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Gate Type
NAND Schmitt
Number of Channels per Chip
1
Maximum Data Rate
20Mbps
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
3750
Typical Rise Time (us)
0.015
Typical Fall Time (us)
0.015
Maximum Propagation Delay Time (ns)
40
Standard
CSA|UL
Input Type
Logic, Inverter
Output Type
Totem-Pole
Maximum Forward Current (mA)
25
Maximum Continuous Output Current (mA)
10
Minimum Forward Voltage (V)
1.45
Typical Forward Voltage (V)
1.61
Maximum Forward Voltage (V)
1.85
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1
Package Width
4.55
Package Length
3.7
PCB changed
5
Standard Package Name
SO
Supplier Package
SO
Pin Count
5
Lead Shape
Gull-wing

