Arrow Electronic Components Online
TLP2361ET|TOSHIBA|simage
TLP2361ET|TOSHIBA|limage
Logic Output Photocouplers

TLP2361(E(T

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO Magazine

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Logic Gate Type
    NAND Schmitt
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    15MBd(Typ)
  • Polarity
    Inverting
  • Direction Type
    Uni-Directional
  • Minimum Isolation Voltage (Vrms)
    3750
  • Typical Rise Time (us)
    0.003
  • Typical Fall Time (us)
    0.003
  • Maximum Propagation Delay Time (ns)
    80
  • Standards
    CSA|cUL|UL
  • Input Type
    DC
  • Output Type
    Totem-Pole
  • Maximum Forward Current (mA)
    10
  • Maximum Continuous Output Current (mA)
    10
  • Minimum Forward Voltage (V)
    1.35
  • Typical Forward Voltage (V)
    1.5
  • Maximum Forward Voltage (V)
    1.65
  • Maximum Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Magazine
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    4.55
  • Package Length
    3.7
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    5
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources