Logic Output Photocouplers
TLP2358(V4-TPL,E(T
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Logic Gate Type
NAND Schmitt
Number of Channels per Chip
1
Polarity
Inverting
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
3750
Maximum Rise Time (us)
0.075
Typical Rise Time (us)
0.015
Maximum Fall Time (us)
0.075
Typical Fall Time (us)
0.012
Maximum Propagation Delay Time (ns)
250
Standard
CQC|CSA|cUL|IEC|UL|VDE
Input Type
DC
Output Type
Totem-Pole
Maximum Forward Current (mA)
20
Maximum Continuous Output Current (mA)
25
Minimum Forward Voltage (V)
1.45
Typical Forward Voltage (V)
1.55
Maximum Forward Voltage (V)
1.7
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
2.1
Package Width
4.55
Package Length
3.7
PCB changed
5
Standard Package Name
SO
Supplier Package
SO
Pin Count
5

