Arrow Electronic Components Online
TLP2166AF|TOSHIBA|simage
TLP2166AF|TOSHIBA|limage
Logic Output Photocouplers

TLP2166A(F)

Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SO Magazine

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Logic Gate Type
    NAND Schmitt
  • Number of Channels per Chip
    2
  • Maximum Data Rate
    15MBd(Typ)
  • Polarity
    Inverting
  • Direction Type
    Uni-Directional
  • Minimum Isolation Voltage (Vrms)
    2500
  • Typical Rise Time (us)
    0.005
  • Typical Fall Time (us)
    0.005
  • Maximum Propagation Delay Time (ns)
    75
  • Input Type
    DC
  • Output Type
    Totem-Pole
  • Maximum Forward Current (mA)
    15
  • Maximum Continuous Output Current (mA)
    10
  • Minimum Forward Voltage (V)
    1.3
  • Typical Forward Voltage (V)
    1.65
  • Maximum Forward Voltage (V)
    1.75
  • Maximum Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Magazine
  • Mounting
    Surface Mount
  • Package Height
    2.5 mm
  • Package Width
    3.95 mm
  • Package Length
    5.1 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources