Arrow Electronic Components Online
TLP206GAF|TOSHIBA|simage
TLP206GAF|TOSHIBA|limage
Solid State Relays - SSRs

TLP206GA(F)

Solid State Relay 50mA 1.3V DC-IN 0.12A 400V 8-Pin SOP Magazine

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1
  • Maximum Input Voltage (V)
    1.3
  • Maximum Input Current (mA)
    50
  • Maximum Output Voltage (V)
    400
  • Maximum Output Current (A)
    0.12
  • Output Device
    MOSFET
  • I/O Isolation Voltage (V)
    1500(RMS)
  • Maximum Turn-On Time (ms)
    1
  • Maximum Turn-Off Time (ms)
    1
  • Circuit Arrangement
    2 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Magazine
  • Mounting
    Surface Mount
  • Package Height
    2.1(Max)
  • Package Width
    4.4
  • Package Length
    9.4
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources