Arrow Electronic Components Online
TLP191BUCF|TOSHIBA|simage
TLP191BUCF|TOSHIBA|limage
Transistor and Photovoltaic Output Photocouplers

TLP191B(U,C,F)

Optocoupler DC-IN 1-CH Photovoltaic DC-OUT 4-Pin MFSOP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Obsolete
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Photovoltaic
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    2500
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Maximum Forward Voltage (V)
    1.7
  • Standard
    UL
  • Minimum Forward Voltage (V)
    1.2
  • Typical Forward Voltage (V)
    1.4
  • Maximum Reverse Voltage (V)
    3
  • Maximum Forward Current (mA)
    50
  • Mounting
    Surface Mount
  • Package Height
    2.5 mm
  • Package Width
    4.4 mm
  • Package Length
    3.6 mm
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    MFSOP
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources