Transistor and Photovoltaic Output Photocouplers
TLP187(TPR,E
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SO T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Darlington
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
3750
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Maximum Forward Voltage (V)
1.4
Maximum Collector-Emitter Voltage (V)
300
Maximum Current Transfer Ratio (%)
4000(Typ)
Standard
VDE|UL|EN|DIN|cUL|CSA|BSI
Maximum Collector Current (mA)
150
Maximum Collector-Emitter Saturation Voltage (mV)
1200
Maximum Power Dissipation (mW)
200
Minimum Forward Voltage (V)
1.1
Maximum Reverse Voltage (V)
5
Typical Forward Voltage (V)
1.25
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
1000
Current Transfer Ratio Test Current (mA)
1
Typical Rise Time (us)
40
Typical Fall Time (us)
15
Mounting
Surface Mount
Package Height
2.1
Package Width
4.55
Package Length
3.7
PCB changed
4
Standard Package Name
SO
Supplier Package
SO
Pin Count
4
Lead Shape
Gull-wing

