Triac and SCR Output Photocouplers
TLP168J(TPR,U,C,F)
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin MFSOP T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
Yes
Output Device
Triac
Output Type
AC
Maximum Output Voltage (VAC)
420
Minimum Isolation Voltage (Vrms)
2500
Minimum Forward Voltage (V)
1.2
Typical Forward Voltage (V)
1.4
Maximum Forward Voltage (V)
1.7
Repetitive Peak Off-State Voltage (V)
600
Maximum Reverse Voltage (V)
5
Typical Critical Rate of Rise of Off-State Voltage (V/us)
500
Maximum Forward Current (mA)
20
Minimum Trigger Current (mA)
3(Max)
Maximum Continuous Output Current (mA)
70
Repetitive Peak Off-State Current (uA)
1
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.5 mm
Package Width
4.4 mm
Package Length
3.6 mm
PCB changed
4
Standard Package Name
SO
Supplier Package
MFSOP
Pin Count
4

