Arrow Electronic Components Online
TLP160GUF|TOSHIBA|simage
TLP160GUF|TOSHIBA|limage
Triac and SCR Output Photocouplers

TLP160G(U,F)

Optocoupler Triac AC-OUT 1-CH 400V 4-Pin MFSOP

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.40.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Zero-Crossing Circuit
    No
  • Maximum Turn-On Time (us)
    100
  • Standard
    UL
  • Output Device
    Triac
  • Output Type
    AC
  • Maximum Output Voltage (VAC)
    280
  • Minimum Isolation Voltage (Vrms)
    2500
  • Minimum Forward Voltage (V)
    1
  • Typical Forward Voltage (V)
    1.15
  • Maximum Forward Voltage (V)
    1.3
  • Repetitive Peak Off-State Voltage (V)
    400
  • Maximum Reverse Voltage (V)
    5
  • Typical Critical Rate of Rise of Off-State Voltage (V/us)
    500
  • Maximum Forward Current (mA)
    50
  • Minimum Trigger Current (mA)
    5(Typ)
  • Maximum Continuous Output Current (mA)
    70
  • Repetitive Peak Off-State Current (uA)
    1
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2.5 mm
  • Package Width
    4.4 mm
  • Package Length
    3.6 mm
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    MFSOP
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources