AC to DC Power Supplies
TLP150N-99S24FJ
AC/DC Power Supply Single-OUT 24V 6.3A 150W 21-Pin
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
6.3
Output Power (W)
150
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Maximum Input Current (A)
1.8(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
84(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
240mV
Medical
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Weight (g)
260
Mounting
Screw
Package Height
31.75
Package Width
76.2
Package Length
127
PCB changed
21
Pin Count
21

