Arrow Electronic Components Online
TLP127UF|TOSHIBA|simage
TLP127UF|TOSHIBA|limage
Transistor and Photovoltaic Output Photocouplers

TLP127(U,F)

Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin MFSOP Tube

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.40.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Darlington
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    2500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Maximum Forward Voltage (V)
    1.3
  • Maximum Collector-Emitter Voltage (V)
    300
  • Maximum Current Transfer Ratio (%)
    4000(Typ)
  • Standard
    BSI|cUL|DIN|EN|UL|VDE
  • Maximum Collector Current (mA)
    150
  • Maximum Collector-Emitter Saturation Voltage (mV)
    1200
  • Maximum Power Dissipation (mW)
    200
  • Minimum Forward Voltage (V)
    1
  • Maximum Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    1.15
  • Maximum Forward Current (mA)
    50
  • Packaging
    Tube
  • Minimum Current Transfer Ratio (%)
    1000
  • Current Transfer Ratio Test Current (mA)
    1
  • Typical Rise Time (us)
    40
  • Typical Fall Time (us)
    15
  • Mounting
    Surface Mount
  • Package Height
    2.5
  • Package Width
    4.4
  • Package Length
    3.6
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    MFSOP
  • Pin Count
    4
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources