Transistor and Photovoltaic Output Photocouplers
TLP109(IGM-TPL,E
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO T/R
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
3750
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Forward Voltage (V)
1.85
Maximum Current Transfer Ratio (%)
75
Standard
CSA|cUL|UL
Maximum Collector Current (mA)
8
Maximum Power Dissipation (mW)
100
Minimum Forward Voltage (V)
1.5
Maximum Reverse Voltage (V)
5
Typical Forward Voltage (V)
1.64
Maximum Forward Current (mA)
20
Packaging
Tape and Reel
Minimum Current Transfer Ratio (%)
25
Current Transfer Ratio Test Current (mA)
10
Mounting
Surface Mount
Package Height
2.1 mm
Package Width
4.55 mm
Package Length
3.7 mm
PCB changed
5
Standard Package Name
SO
Supplier Package
SO
Pin Count
5
Lead Shape
Gull-wing

