Arrow Electronic Components Online
TLP105F|TOSHIBA|simage
TLP105F|TOSHIBA|limage
Logic Output Photocouplers

TLP105(F)

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin MFSOP Magazine

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Logic Gate Type
    AND Schmitt
  • Number of Channels per Chip
    1
  • Polarity
    Non-Inverting
  • Direction Type
    Uni-Directional
  • Minimum Isolation Voltage (Vrms)
    3750
  • Maximum Rise Time (us)
    0.75
  • Typical Rise Time (us)
    0.03
  • Maximum Fall Time (us)
    0.75
  • Typical Fall Time (us)
    0.03
  • Maximum Propagation Delay Time (ns)
    250
  • Input Type
    DC
  • Output Type
    Totem-Pole
  • Maximum Forward Current (mA)
    20
  • Maximum Continuous Output Current (mA)
    25/-15
  • Minimum Forward Voltage (V)
    1.45
  • Typical Forward Voltage (V)
    1.57
  • Maximum Forward Voltage (V)
    1.75
  • Maximum Reverse Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Magazine
  • Mounting
    Surface Mount
  • Package Height
    2.5 mm
  • Package Width
    4.4 mm
  • Package Length
    3.6 mm
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    MFSOP
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources