Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
1
LED Material
AllnGaP
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Intensity
7.5mcd
Dominant Wavelength (nm)
588
Peak Wavelength (nm)
591
Viewing Angle (°)
160
Maximum Forward Current (mA)
15
Test Current (mA)
2
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
6(Min)
Typical Forward Voltage (V)
1.8
Maximum Junction Temperature (°C)
120
Maximum Power Dissipation (mW)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Automotive
Lead Standoff
No
Capacitance Value (pF)
15
Supplier Color
Yellow
Special Color
Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
Case 0603(1608Metric)
Pin Count
2
Lead Shape
No Lead

