Arrow Electronic Components Online
TLMS1000GS08|VISHAY|simage
TLMS1000GS08|VISHAY|limage
LEDs

TLMS1000-GS08

LED Uni-Color Red 640nm 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    AllnGaP
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    4mcd
  • Dominant Wavelength (nm)
    628
  • Peak Wavelength (nm)
    640
  • Viewing Angle (°)
    160
  • Maximum Forward Current (mA)
    15
  • Test Current (mA)
    2
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    6(Min)
  • Typical Forward Voltage (V)
    1.8
  • Maximum Junction Temperature (°C)
    120
  • Maximum Power Dissipation (mW)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Automotive
  • Lead Standoff
    No
  • Capacitance Value (pF)
    15
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    Case 0603(1608Metric)
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources