Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Green
Number of LEDs
1
LED Material
GaP
Lens Shape Type
Circular
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Typical Intensity
1.2mcd
Dominant Wavelength (nm)
575(Max)
Peak Wavelength (nm)
565
Viewing Angle (°)
50
Maximum Forward Current (mA)
7
Test Current (mA)
2
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
20
Maximum Power Dissipation (mW)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
Yes
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Diameter
3.2
Mounting
Through Hole
Package Height
4.4
PCB changed
2
Supplier Package
T-1
Pin Count
2
Lead Shape
Through Hole

