Arrow Electronic Components Online
TLK6002ZEU|TI|simage
TLK6002ZEU|TI|limage
Transceivers Misc

TLK6002ZEU

Dual Channel Multi-Rate Transceiver

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.82(Max)
  • Package Width
    19.2(Max)
  • Package Length
    19.2(Max)
  • PCB changed
    324
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    324
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources