Arrow Electronic Components Online
TLK3134ZEL|TI|simage
TLK3134ZEL|TI|limage
Transceivers Misc

TLK3134ZEL

Transceiver 1TX 1RX 3.75Gbps 289-Pin BGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Obsolete
  • HTS
    8542.39.00.10
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Transceiver
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Maximum Data Rate
    3.75Gbps
  • Protocols Supported
    IEEE 802.3ae
  • Minimum Single Supply Voltage (V)
    2.37|1.4|1.14
  • Typical Single Supply Voltage (V)
    2.5|1.2
  • Maximum Single Supply Voltage (V)
    2.63|1.6|1.26
  • Maximum Supply Current (mA)
    640
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.78
  • Package Width
    19
  • Package Length
    19
  • PCB changed
    289
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    289
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources