Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Obsolete
HTS
TLK3131ZWQ
SVHC
Yes
Automotive
No
PPAP
No
Type
Transceiver
Number of Transmitters
1
Number of Receivers
1
Maximum Data Rate
3.75Gbps
Protocols Supported
IEEE 802.3
Minimum Single Supply Voltage (V)
1.14|1.4|2.37
Typical Single Supply Voltage (V)
2.5|1.2
Maximum Single Supply Voltage (V)
1.26|1.6|2.63
Maximum Supply Current (mA)
210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.27(Max)
Package Width
13.1(Max)
Package Length
13.1(Max)
PCB changed
144
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
144
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

