Arrow Electronic Components Online
TLK2501IRCPRG4|TI|simage
TLK2501IRCPRG4|TI|limage
Transceivers Misc

TLK2501IRCPRG4

Transceiver 1TX 1RX 2.5Gbps 64-Pin HVQFP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Transceiver
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Maximum Data Rate
    2.5Gbps
  • Minimum Single Supply Voltage (V)
    2.3
  • Typical Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    2.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8 mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HVQFP EP
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources