Arrow Electronic Components Online
TLK1201IRCPG4|TI|simage
TLK1201IRCPG4|TI|limage
PHY

TLK1201IRCPG4

PHY 1-CH 64-Pin HVQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    1.3Gbps
  • PHY Line Side Interface
    No
  • JTAG Support
    Yes
  • Integrated CDR
    No
  • Standard Supported
    IEEE 802.3
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    2.7
  • Maximum Supply Current (mA)
    90
  • Maximum Power Dissipation (mW)
    2890
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HVQFP EP
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources