Arrow Electronic Components Online
TLK110PTR|TI|simage
TLK110PTR|TI|limage
PHY

TLK110PTR

PHY 1-CH 10Mbps/100Mbps 1.5V/3.3V 48-Pin LQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    100Mbps
  • PHY Line Side Interface
    Yes
  • JTAG Support
    Yes
  • Integrated CDR
    No
  • Standard Supported
    IEEE 802.3u
  • Typical Data Rate (Mbps)
    10/100
  • Minimum Operating Supply Voltage (V)
    1.43|3
  • Typical Operating Supply Voltage (V)
    1.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.58|3.6
  • Maximum Power Dissipation (mW)
    270(Typ)
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources