Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Transceiver
Number of Transmitters
1
Number of Receivers
1
Maximum Data Rate
10.3125Gbps
Protocols Supported
IEEE 802.3
Minimum Single Supply Voltage (V)
0.95|1.71
Typical Single Supply Voltage (V)
1|1.8
Maximum Single Supply Voltage (V)
1.05|1.89
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.59
Package Width
13.2(Max)
Package Length
13.2(Max)
PCB changed
144
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
144
Lead Shape
Ball

