Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Transceiver
Number of Transmitters
1
Number of Receivers
1
Maximum Data Rate
10.3125Gbps
Protocols Supported
IEEE 802.3
Minimum Single Supply Voltage (V)
1.71|0.95
Typical Single Supply Voltage (V)
1.8|1
Maximum Single Supply Voltage (V)
1.89|1.05
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.6
Package Width
19
Package Length
19
PCB changed
324
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
324
Lead Shape
Ball

