Arrow Electronic Components Online
TLIN1029DRBRQ1|TI|limage
TLIN1029DRBRQ1|TI|simage
LIN Transceivers

TLIN1029DRBRQ1

LIN Transceiver with Integrated Vreg 20kBd Automotive 8-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Built-in Options
    Voltage Regulator
  • LIN Specifications
    LIN 2.2A|LIN 2.2|LIN 2.1|LIN 2.0
  • LIN Bus Wake-up Capable
    Yes
  • External Wake-up Pin
    Yes
  • Maximum Data Rate (kBd)
    20
  • I/O Voltages for Controller (V)
    5|3.3
  • Minimum LIN Bus Voltage (V)
    -45
  • Maximum LIN Bus Voltage (V)
    45
  • Minimum Single Supply Voltage (V)
    4
  • Maximum Single Supply Voltage (V)
    36
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources