LIN Transceivers
TLIN1022DMTTQ1
LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 14-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Built-in Options
Voltage Regulator
LIN Specifications
LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A
LIN Bus Wake-up Capable
Yes
External Wake-up Pin
Yes
Maximum Data Rate (kBd)
20
I/O Voltages for Controller (V)
3.3|5
Minimum LIN Bus Voltage (V)
-45
Maximum LIN Bus Voltage (V)
45
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
36
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max) mm
Package Width
3.1(Max) mm
Package Length
4.6(Max) mm
PCB changed
14
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
14

